Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5622Brand: MolexManufacturers Part No.: 26-48-1025
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

41671

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

KK 396 Headers, 41671 and 41672 Series

A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.
Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range

Stock information temporarily unavailable.

P.O.A.

Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

41671

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

KK 396 Headers, 41671 and 41672 Series

A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.
Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range