Molex Right Angle, PCB Mount, Socket Type USB Connector 2.0 USB C Connector

RS Stock No.: 285-7966Brand: MolexManufacturers Part No.: 30214675Distrelec Article No.: 30214675
View all in USB Connectors

Technical documents

Specifications

Brand

Molex

Gender

Socket

Mounting Type

PCB Mount

USB Type

USB Connector

Termination Method

Gull Wing Terminal

USB Version

2.0

Body Orientation

Right Angle

Distrelec Product Id

30214675

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex Right Angle, PCB Mount, Socket Type USB Connector 2.0 USB C Connector

P.O.A.

Molex Right Angle, PCB Mount, Socket Type USB Connector 2.0 USB C Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Socket

Mounting Type

PCB Mount

USB Type

USB Connector

Termination Method

Gull Wing Terminal

USB Version

2.0

Body Orientation

Right Angle

Distrelec Product Id

30214675

Country of Origin

China