Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
MX64
For Use With
MX64 Sealed Single Row Connector
Body Orientation
Straight
Length
18.7mm
Width
18.7mm
Housing Material
PS
Product details
2.54mm Sealed Single Row Crimp Housings - MX64™ Series
2.54mm sealed, single row, crimp housings with a matte seal design that eliminates the cost associated with cable seals. These sealed, single row, female connectors accept 18-22 AWG wire sizes and are available with CPA which offers added locking protection. These female connectors also meet all USCAR footprints and testing requirements.
Molex MX64™ Series Female Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
MX64
For Use With
MX64 Sealed Single Row Connector
Body Orientation
Straight
Length
18.7mm
Width
18.7mm
Housing Material
PS
Product details
2.54mm Sealed Single Row Crimp Housings - MX64™ Series
2.54mm sealed, single row, crimp housings with a matte seal design that eliminates the cost associated with cable seals. These sealed, single row, female connectors accept 18-22 AWG wire sizes and are available with CPA which offers added locking protection. These female connectors also meet all USCAR footprints and testing requirements.