Molex MX150 Series Female Crimp Terminal, 20AWG Min, 18AWG Max

RS Stock No.: 797-8736Brand: MolexManufacturers Part No.: 33012-3002
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

MX150 Connector Housing

Series

MX150

Minimum Wire Size mm²

0.6mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Alloy

Series Number

33012

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series

Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.

Molex MX150™ Sealed Connection Systems

Stock information temporarily unavailable.

P.O.A.

Molex MX150 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Select packaging type

P.O.A.

Molex MX150 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

MX150 Connector Housing

Series

MX150

Minimum Wire Size mm²

0.6mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Alloy

Series Number

33012

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series

Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.

Molex MX150™ Sealed Connection Systems