Molex, 34793 Automotive Connector Socket Black PCB 4 Way, Solder Termination 347930040

RS Stock No.: 151-2675Brand: MolexManufacturers Part No.: 347930040
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Molex

Type

Unsealed Right Angle Header

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

4A

Mounting Type

PCB

Series

34793

Colour

Black

Termination Method

Solder

Height

9.94mm

Width

14.62mm

Depth

35.6mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

Germany

P.O.A.

Molex, 34793 Automotive Connector Socket Black PCB 4 Way, Solder Termination 347930040

P.O.A.

Molex, 34793 Automotive Connector Socket Black PCB 4 Way, Solder Termination 347930040

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

Unsealed Right Angle Header

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

4A

Mounting Type

PCB

Series

34793

Colour

Black

Termination Method

Solder

Height

9.94mm

Width

14.62mm

Depth

35.6mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

Germany