Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Cable Connection
Series
3480
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Country of Origin
United States
P.O.A.
Molex 3480 Series Female Crimp Contact, 22AWG Min, 20AWG Max
1
P.O.A.
Molex 3480 Series Female Crimp Contact, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Cable Connection
Series
3480
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Country of Origin
United States
