Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector

RS Stock No.: 178-9446Brand: MolexManufacturers Part No.: 34986-1601
brand-logo
View all in Automotive Connector Seals

Technical documents

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Depth

56.85mm

Colour

Black, Natural

Number Of Contacts

16

Width

46.44mm

Series Number

34986

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

26.26mm

Maximum Operating Temperature

125°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector

P.O.A.

Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Depth

56.85mm

Colour

Black, Natural

Number Of Contacts

16

Width

46.44mm

Series Number

34986

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

26.26mm

Maximum Operating Temperature

125°C

Country of Origin

China