Molex 35021 Series Male Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 685-002Brand: MolexManufacturers Part No.: 35021-1360
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Power Connector

Series

35021

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

24AWG

Country of Origin

Korea, Republic Of

P.O.A.

Molex 35021 Series Male Crimp Terminal, 30AWG Min, 24AWG Max

P.O.A.

Molex 35021 Series Male Crimp Terminal, 30AWG Min, 24AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Power Connector

Series

35021

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

24AWG

Country of Origin

Korea, Republic Of