Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Power Connector
Series
35072
Termination Method
Crimp
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Country of Origin
Korea, Republic Of
P.O.A.
Molex 35072 Series Female Crimp Terminal, 18AWG Min, 14AWG Max
1
P.O.A.
Molex 35072 Series Female Crimp Terminal, 18AWG Min, 14AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Power Connector
Series
35072
Termination Method
Crimp
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Country of Origin
Korea, Republic Of
