Technical documents
Specifications
Brand
MolexSeries
Sherlock
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
35362
Current Rating
2.0A
Voltage Rating
125.0 V
Country of Origin
Korea, Republic Of
Product details
2.0mm Sherlock Connector System Headers - 35326 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.
2.0mm Wire to Board - Molex
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexSeries
Sherlock
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
35362
Current Rating
2.0A
Voltage Rating
125.0 V
Country of Origin
Korea, Republic Of
Product details
2.0mm Sherlock Connector System Headers - 35326 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.