Molex 3542 Series Female Crimp Contact, 18AWG Min, 16AWG Max

RS Stock No.: 684-640Brand: MolexManufacturers Part No.: 35421-6202
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

3542

Termination Method

Crimp

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Country of Origin

Korea, Republic Of

P.O.A.

Molex 3542 Series Female Crimp Contact, 18AWG Min, 16AWG Max

P.O.A.

Molex 3542 Series Female Crimp Contact, 18AWG Min, 16AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

3542

Termination Method

Crimp

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Country of Origin

Korea, Republic Of