Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Power Connector
Series
35747
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
18AWG
Country of Origin
Korea, Republic Of
P.O.A.
Molex 35747 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
1
P.O.A.
Molex 35747 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Power Connector
Series
35747
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
18AWG
Country of Origin
Korea, Republic Of
