Molex 3574 Series Female Crimp Contact, 24AWG Max

RS Stock No.: 684-644Brand: MolexManufacturers Part No.: 35748-0410
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

3574

Termination Method

Crimp

Maximum Wire Size AWG

24AWG

Country of Origin

Korea, Republic Of

P.O.A.

Molex 3574 Series Female Crimp Contact, 24AWG Max

P.O.A.

Molex 3574 Series Female Crimp Contact, 24AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Cable Connection

Series

3574

Termination Method

Crimp

Maximum Wire Size AWG

24AWG

Country of Origin

Korea, Republic Of