Technical documents
Specifications
Brand
MolexConnector 1
Pico-EZmate
Series
PICO-EZMATE
Connector 2
Pico-EZmate
Series Number
36920
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.2mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
50 Vrms ac/dc
Current Rating
1.5 A
Contact Plating
Gold
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Pico-EZmate
Series
PICO-EZMATE
Connector 2
Pico-EZmate
Series Number
36920
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.2mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
50 Vrms ac/dc
Current Rating
1.5 A
Contact Plating
Gold
Country of Origin
India