Technical documents
Specifications
Brand
MolexGender
Female
For Use With
5557 Mini-Fit Jr. Receptacle Housings, 42474 Mini-Fit BMI Panel Mount Receptacle Housing, 44516 Mini-Fit BMI Slide and Lock Panel Mount
Series
MINI-FIT
Termination Method
Compression, Crimp
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Brass
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
9A
Maximum Operating Temperature
+80 °C, +105 °C
Distrelec Product Id
11078619
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
5557 Mini-Fit Jr. Receptacle Housings, 42474 Mini-Fit BMI Panel Mount Receptacle Housing, 44516 Mini-Fit BMI Slide and Lock Panel Mount
Series
MINI-FIT
Termination Method
Compression, Crimp
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Brass
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
9A
Maximum Operating Temperature
+80 °C, +105 °C
Distrelec Product Id
11078619
Country of Origin
China