Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row
Series
MINI-FIT
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row
Series
MINI-FIT
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900