Technical documents
Specifications
Brand
MolexGender
Male
For Use With
5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings
Series
MINI-FIT
Termination Method
Compression, Crimp
Contact Plating
Tin
Contact Material
Brass
Maximum Wire Size AWG
16AWG
Series Number
5558
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105 °C, +80°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Male
For Use With
5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings
Series
MINI-FIT
Termination Method
Compression, Crimp
Contact Plating
Tin
Contact Material
Brass
Maximum Wire Size AWG
16AWG
Series Number
5558
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105 °C, +80°C
Country of Origin
United States