Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 670-4672Brand: MolexManufacturers Part No.: 39-00-0208
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

P.O.A.

Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 1100P.O.A.
1200 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

You may be interested in