Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 179-1902Brand: MolexManufacturers Part No.: 39-30-1082
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

13.0A

Series Number

5569

Voltage Rating

600.0 V

Stock information temporarily unavailable.

P.O.A.

Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

13.0A

Series Number

5569

Voltage Rating

600.0 V