Molex, Easy-On, 5597 1.25mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 161-9463Brand: MolexManufacturers Part No.: 39-53-2085
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PET

Country of Origin

Japan

Product details

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Stock information temporarily unavailable.

P.O.A.

Molex, Easy-On, 5597 1.25mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact

P.O.A.

Molex, Easy-On, 5597 1.25mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PET

Country of Origin

Japan

Product details

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC