Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

RS Stock No.: 213-4597Brand: MolexManufacturers Part No.: 395443006Distrelec Article No.: 30425036
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Female

Series

39544

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 960) (ex VAT)

Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

P.O.A.

Each (In a Bag of 960) (ex VAT)

Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Female

Series

39544

Country of Origin

China