Technical documents
Specifications
Brand
MolexNumber Of Contacts
17
Pitch
5.08mm
Contact Material
Nylon Alloy
Number Of Rows
2
Current Rating
15A
Voltage Rating
300 V
Country of Origin
Mexico
P.O.A.
Molex Barrier Strip, 17 Contact, 5.08mm Pitch, 2 Row, 15A, 300 V
1
P.O.A.
Molex Barrier Strip, 17 Contact, 5.08mm Pitch, 2 Row, 15A, 300 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
17
Pitch
5.08mm
Contact Material
Nylon Alloy
Number Of Rows
2
Current Rating
15A
Voltage Rating
300 V
Country of Origin
Mexico
