Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
10mm
Gender
Male
Mounting Type
Panel Mount
Series
Mini-Fit Sr
For Use With
Mini-Fit Sr. Plug
Body Orientation
Straight
Length
51.3mm
Width
13.8mm
Housing Material
PET
Distrelec Product Id
14422420
Product details
Connector Molex Mini-Fit Sr. Cable & Panel Plug Housing
The Molex Mini-Fit Sr. Cable & Panel Plug Housing for use with male contacts. For wire to Wire applications the Mini-Fit Sr. Cable & Panel Plug Housings mate with Cable Receptacle Housings (sold separately, see stock number 342-4106 typical.)
Molex Minifit Sr.™ Series
P.O.A.
Production pack (Box)
25
P.O.A.
Production pack (Box)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
10mm
Gender
Male
Mounting Type
Panel Mount
Series
Mini-Fit Sr
For Use With
Mini-Fit Sr. Plug
Body Orientation
Straight
Length
51.3mm
Width
13.8mm
Housing Material
PET
Distrelec Product Id
14422420
Product details
Connector Molex Mini-Fit Sr. Cable & Panel Plug Housing
The Molex Mini-Fit Sr. Cable & Panel Plug Housing for use with male contacts. For wire to Wire applications the Mini-Fit Sr. Cable & Panel Plug Housings mate with Cable Receptacle Housings (sold separately, see stock number 342-4106 typical.)