Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Plug
Body Orientation
Straight
Width
9.65mm
Housing Material
Nylon
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
5
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Plug
Body Orientation
Straight
Width
9.65mm
Housing Material
Nylon
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board