Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row

RS Stock No.: 233-2832Brand: MolexManufacturers Part No.: 43020-0800
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

12.85mm

Width

6.85mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
Select packaging type

P.O.A.

Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

MICRO-FIT 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

12.85mm

Width

6.85mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

You may be interested in