Technical documents
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Panel Mount
Series
Micro-Fit
For Use With
43031 Micro-Fit 3.0 Male Crimp Terminals
Length
28.88mm
Width
16.89mm
Housing Material
Polyamide
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
1
P.O.A.
Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Panel Mount
Series
Micro-Fit
For Use With
43031 Micro-Fit 3.0 Male Crimp Terminals
Length
28.88mm
Width
16.89mm
Housing Material
Polyamide
Country of Origin
United States