Molex MLX Series Vertical PCB Header, 3 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 213-5543Brand: MolexManufacturers Part No.: 432550067
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Molex MLX Series Vertical PCB Header, 3 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (In a Pack of 20) (ex VAT)

Molex MLX Series Vertical PCB Header, 3 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

India