Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row

RS Stock No.: 447-6754Brand: MolexManufacturers Part No.: 43645-0200Distrelec Article No.: 14401883
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Female Crimp Terminals(43030)

Body Orientation

Straight

Length

8.28mm

Housing Material

Nylon

Product details

Molex Micro-Fit Connector Housings – Series 43645 & 43640

The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Features and Benefits

• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating

Molex Micro-Fit 3.0 Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row
Select packaging type

P.O.A.

Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Female Crimp Terminals(43030)

Body Orientation

Straight

Length

8.28mm

Housing Material

Nylon

Product details

Molex Micro-Fit Connector Housings – Series 43645 & 43640

The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Features and Benefits

• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating

Molex Micro-Fit 3.0 Series

You may be interested in