Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 144-8181Brand: MolexManufacturers Part No.: 436500201
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MICRO-FIT 3.0

Pitch

3.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

43650

Current Rating

5.0A

Voltage Rating

600.0 V

P.O.A.

Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

P.O.A.

Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Series

MICRO-FIT 3.0

Pitch

3.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

43650

Current Rating

5.0A

Voltage Rating

600.0 V