Technical documents
Specifications
Brand
MolexGender
Male
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6
Mounting Type
Cable Mount
Number Of Ways
8P8C
Length
11.69mm
Width
8.18mm
Depth
22.48mm
Series
44915
Series Number
44915
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30161282
Country of Origin
United States
Product details
Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief
Features and Benefits
Long body design
Shielding for EMI protection
Strain relief for reduced contact extraction force
Product Application Information
These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Male
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6
Mounting Type
Cable Mount
Number Of Ways
8P8C
Length
11.69mm
Width
8.18mm
Depth
22.48mm
Series
44915
Series Number
44915
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30161282
Country of Origin
United States
Product details
Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief
Features and Benefits
Long body design
Shielding for EMI protection
Strain relief for reduced contact extraction force
Product Application Information
These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries