Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm

RS Stock No.: 162-4530PBrand: MolexManufacturers Part No.: 45111-0600
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Stock information temporarily unavailable.

P.O.A.

Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
Select packaging type

P.O.A.

Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin