Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

RS Stock No.: 134-8103Brand: MolexManufacturers Part No.: 45135-0803
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

P.O.A.

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

China