Technical documents
Specifications
Brand
MolexBody Orientation
Straight
Gender
Female
Number Of Contacts
4
Number Of Rows
2
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Current Rating
40A
Voltage Rating
250 V
Housing Material
Liquid Crystal Polymer
Series
BUS BAR SOCKET EXTREME POWER-EDGE
Depth
9mm
Card Type
Dual Edge
Length
27.6mm
Series Number
45719
Width
15mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Solder Tail Connection
Solder tail terminations
Mates with 1.58 mm (0.062) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MolexBody Orientation
Straight
Gender
Female
Number Of Contacts
4
Number Of Rows
2
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Current Rating
40A
Voltage Rating
250 V
Housing Material
Liquid Crystal Polymer
Series
BUS BAR SOCKET EXTREME POWER-EDGE
Depth
9mm
Card Type
Dual Edge
Length
27.6mm
Series Number
45719
Width
15mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Solder Tail Connection
Solder tail terminations
Mates with 1.58 mm (0.062) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping