Molex Mini-Fit Plus Series Female Crimp Terminal, 16AWG Max

RS Stock No.: 699-8524Brand: MolexManufacturers Part No.: 45750-3112Distrelec Article No.: 14402659
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

Mini-Fit Plus

Termination Method

Crimp

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Wire Size (AWG)

16AWG

Series Number

45750

Maximum Current

13A

Country of Origin

United States

Product details

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings

Tooling

For extraction tool see stock number 215-5900

Molex Mini-Fit Plus HCS

Stock information temporarily unavailable.

P.O.A.

Molex Mini-Fit Plus Series Female Crimp Terminal, 16AWG Max
Select packaging type

P.O.A.

Molex Mini-Fit Plus Series Female Crimp Terminal, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

Mini-Fit Plus

Termination Method

Crimp

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Wire Size (AWG)

16AWG

Series Number

45750

Maximum Current

13A

Country of Origin

United States

Product details

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings

Tooling

For extraction tool see stock number 215-5900

Molex Mini-Fit Plus HCS