Technical documents
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type D
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
800mA
Voltage Rating
30 V
Housing Material
Thermoplastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Series Number
46765
Product details
HDMI Type D Micro Connectors
These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.
Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature
Molex HDMI Type D Micro Connectors
The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industrys only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.
P.O.A.
Production pack (Reel)
1
P.O.A.
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type D
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
800mA
Voltage Rating
30 V
Housing Material
Thermoplastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Series Number
46765
Product details
HDMI Type D Micro Connectors
These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.
Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature
Molex HDMI Type D Micro Connectors
The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industrys only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.