Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.: 215-3116Brand: MolexManufacturers Part No.: 469930430
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Series

46993

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Series

46993

Country of Origin

India