Molex DisplayPort Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 800-7021Brand: MolexManufacturers Part No.: 47272-0001
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Connector System

Wire to Board

Current Rating

500mA

Voltage Rating

40.0 V

Series

DisplayPort

Contact Material

Copper Alloy

Contact Plating

Gold

Series Number

47272

Product details

Molex 0.50 mm DisplayPort External Connector - 47272 Series

47272 series SMT mounting receptacle designed to connect DisplayPort cable assemblies to a PCB. This DisplayPort SMT connector has a space saving footprint and a D-shaped chamfer the mating interface for polarized mating. The housing of the connector is fully shielded for protection against EMI and RFI emissions. Detent locks and latch holes on the shell provide a secure and reliable mating connection. These DisplayPort SMT receptacles feature plastic pegs that ensure correct placement on the PCB. Metal solder pegs increase rigidity and provide extra retention on the PCB

Features and Benefits

• PCB space saving footprint
• D-shaped chamfered interface provides polarization
• Fully shielded against EMI and RFI emissions
• Detent locks and latch holes for secure mating connection
• PCB alignment pegs
• PCB solder pegs for in creased rigidity and retention to PCB

Product Application Information

These DisplayPort receptacle connectors form part of the DisplayPort interconnection system which is used for delivering high definition video of up to 10.8 Gbit/s and audio signals. Applications include games consoles, monitors, personal computers, projectors, set-top boxes, TV displays and work stations

Molex HDMI Connectors

Stock information temporarily unavailable.

P.O.A.

Molex DisplayPort Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.5mm Pitch, Solder Termination

P.O.A.

Molex DisplayPort Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Connector System

Wire to Board

Current Rating

500mA

Voltage Rating

40.0 V

Series

DisplayPort

Contact Material

Copper Alloy

Contact Plating

Gold

Series Number

47272

Product details

Molex 0.50 mm DisplayPort External Connector - 47272 Series

47272 series SMT mounting receptacle designed to connect DisplayPort cable assemblies to a PCB. This DisplayPort SMT connector has a space saving footprint and a D-shaped chamfer the mating interface for polarized mating. The housing of the connector is fully shielded for protection against EMI and RFI emissions. Detent locks and latch holes on the shell provide a secure and reliable mating connection. These DisplayPort SMT receptacles feature plastic pegs that ensure correct placement on the PCB. Metal solder pegs increase rigidity and provide extra retention on the PCB

Features and Benefits

• PCB space saving footprint
• D-shaped chamfered interface provides polarization
• Fully shielded against EMI and RFI emissions
• Detent locks and latch holes for secure mating connection
• PCB alignment pegs
• PCB solder pegs for in creased rigidity and retention to PCB

Product Application Information

These DisplayPort receptacle connectors form part of the DisplayPort interconnection system which is used for delivering high definition video of up to 10.8 Gbit/s and audio signals. Applications include games consoles, monitors, personal computers, projectors, set-top boxes, TV displays and work stations

Molex HDMI Connectors