Technical documents
Specifications
Brand
MolexCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Stainless Steel
Length
11.4mm
Width
5.5mm
Depth
2.65mm
Series Number
47309
Minimum Operating Temperature
-40°C
Dimensions
11.4 x 2.65 x 5.5mm
Maximum Operating Temperature
+85°C
Series
47309
Country of Origin
China
Product details
Molex microSD Memory Card Connector - Series 47309
A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.
Housing Material: LCP UL 94V-0
Mating cycles 10000 max
Memory Card Connectors
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Stainless Steel
Length
11.4mm
Width
5.5mm
Depth
2.65mm
Series Number
47309
Minimum Operating Temperature
-40°C
Dimensions
11.4 x 2.65 x 5.5mm
Maximum Operating Temperature
+85°C
Series
47309
Country of Origin
China
Product details
Molex microSD Memory Card Connector - Series 47309
A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.
Housing Material: LCP UL 94V-0
Mating cycles 10000 max