Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 720-6000Brand: MolexManufacturers Part No.: 47334-0001
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.0mm

Width

1.88mm

Depth

15.2mm

Series Number

47337

Dimensions

14 x 1.88 x 15.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Molex microSD TransFlash Memory Card Connector - Series 47334 and 47352

Push-push type microSD TransFlash memory card connectors with ESD protection and grounding support. The design of these push-push memory card connectors include gold-plated bevelled contacts and space saving inside solder tails. These microSD TransFlash memory card connectors have a brake feature which slows down the speed of the card ejection.
The 47352 series push-push memory card connector (stock number 720-6016) has a Detect Switch which recognises card insertion.

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Select packaging type

P.O.A.

Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.0mm

Width

1.88mm

Depth

15.2mm

Series Number

47337

Dimensions

14 x 1.88 x 15.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Molex microSD TransFlash Memory Card Connector - Series 47334 and 47352

Push-push type microSD TransFlash memory card connectors with ESD protection and grounding support. The design of these push-push memory card connectors include gold-plated bevelled contacts and space saving inside solder tails. These microSD TransFlash memory card connectors have a brake feature which slows down the speed of the card ejection.
The 47352 series push-push memory card connector (stock number 720-6016) has a Detect Switch which recognises card insertion.

Memory Card Connectors