Molex 47948-0001-TR450 External Chip SMT Antenna, Bluetooth (BLE), WiFi

RS Stock No.: 179-6476Brand: MolexManufacturers Part No.: 47948-0001-TR450
brand-logo
View all in SMT Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2400 → 2483.5 MHz

Physical Form

Chip

Gain

3.3dBi

Series

47948

Dimensions

3 x 3 x 4mm

Height

4mm

Length

3mm

Width_SC_PC

3mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 47948-0001-TR450 External Chip SMT Antenna, Bluetooth (BLE), WiFi

P.O.A.

Molex 47948-0001-TR450 External Chip SMT Antenna, Bluetooth (BLE), WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2400 → 2483.5 MHz

Physical Form

Chip

Gain

3.3dBi

Series

47948

Dimensions

3 x 3 x 4mm

Height

4mm

Length

3mm

Width_SC_PC

3mm

Country of Origin

China