Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi

RS Stock No.: 904-8231Brand: MolexManufacturers Part No.: 47950-0011
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

PCB

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Connector Type

Micro-Coaxial RF

Gain

2.27 dBi, 4.9 dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

0.7g

Width_SC_PC

15.9mm

Series

47950

Country of Origin

China

Product details

Molex 47950 Series 2.4GHz / 5GHz Wifi Stand Alone Antenna

47950 series 2.4GHz / 5GHz Wifi stand alone antenna with a 100mm cable length and adhesive mounting. This 47950 series Wifi antenna has a 50 Ohm impedance, 2 bands and is terminated with a SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (stock number 702-5425)

2.4GHz Antennas

P.O.A.

Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi

P.O.A.

Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

PCB

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Connector Type

Micro-Coaxial RF

Gain

2.27 dBi, 4.9 dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

0.7g

Width_SC_PC

15.9mm

Series

47950

Country of Origin

China

Product details

Molex 47950 Series 2.4GHz / 5GHz Wifi Stand Alone Antenna

47950 series 2.4GHz / 5GHz Wifi stand alone antenna with a 100mm cable length and adhesive mounting. This 47950 series Wifi antenna has a 50 Ohm impedance, 2 bands and is terminated with a SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (stock number 702-5425)

2.4GHz Antennas