Molex Right Angle, Through Hole, Plug Type A 2.0 USB Connector

RS Stock No.: 724-2236Brand: MolexManufacturers Part No.: 49616-0711
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Molex

Gender

Male

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

16.0 V

Series

HSAUTOLINK

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

49616

Product details

Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series

HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248 :Type A, stock number 724-2245 : Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.

Molex HSAutoLink™ Series Components

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.

P.O.A.

Molex Right Angle, Through Hole, Plug Type A 2.0 USB Connector
Select packaging type

P.O.A.

Molex Right Angle, Through Hole, Plug Type A 2.0 USB Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Gender

Male

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

16.0 V

Series

HSAUTOLINK

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

49616

Product details

Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series

HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248 :Type A, stock number 724-2245 : Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.

Molex HSAutoLink™ Series Components

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.