Molex 18 Way Right Angle MicroSD, SIM Memory Card Connector With Solder Termination

RS Stock No.: 771-9146Brand: MolexManufacturers Part No.: 49619-1611
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD, SIM

Gender

Female

Number Of Contacts

18

Number Of Rows

1

Pitch

1.09 mm, 1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

16.65mm

Width

2.75mm

Depth

18.6mm

Minimum Operating Temperature

-25°C

Dimensions

16.65 x 2.75 x 18.6mm

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Molex microSD/mini-SIM Card Combo Connector

These Molex microSD/mini-SIM Card Combo Connectors help save space in mobile devices. Features of these Molex microSD/mini-SIM Card Combo Connector include a height of only 2.75 mm and solder tails on two sides for stable co-planarity control.
Stock number 771-9146 is a Right-entry Type which combines sockets for:
8 circuit mini-SIM: Push-Pull with normal mount
microSD: Push-Push with Detect switch, reverse mount.
Stock number 800-6813 is a Left-entry type which combines sockets for:
6 circuit SIM: with normal mount
8 circuit microSD: Push-Push with Detect Switch reverse mount.

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

Molex 18 Way Right Angle MicroSD, SIM Memory Card Connector With Solder Termination

P.O.A.

Molex 18 Way Right Angle MicroSD, SIM Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD, SIM

Gender

Female

Number Of Contacts

18

Number Of Rows

1

Pitch

1.09 mm, 1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

16.65mm

Width

2.75mm

Depth

18.6mm

Minimum Operating Temperature

-25°C

Dimensions

16.65 x 2.75 x 18.6mm

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Molex microSD/mini-SIM Card Combo Connector

These Molex microSD/mini-SIM Card Combo Connectors help save space in mobile devices. Features of these Molex microSD/mini-SIM Card Combo Connector include a height of only 2.75 mm and solder tails on two sides for stable co-planarity control.
Stock number 771-9146 is a Right-entry Type which combines sockets for:
8 circuit mini-SIM: Push-Pull with normal mount
microSD: Push-Push with Detect switch, reverse mount.
Stock number 800-6813 is a Left-entry type which combines sockets for:
6 circuit SIM: with normal mount
8 circuit microSD: Push-Push with Detect Switch reverse mount.

Memory Card Connectors