Molex, SL Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

RS Stock No.: 679-5934PBrand: MolexManufacturers Part No.: 50-57-9409
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Panel Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

22.83mm

Width

6.58mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex SL 70066 Series Connector Housings

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

2.54mm Molex C-Grid/SL Series

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, SL Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, SL Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Panel Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

22.83mm

Width

6.58mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex SL 70066 Series Connector Housings

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

2.54mm Molex C-Grid/SL Series