Molex, MLX Male Connector Housing, 4 Way, 1 Row

RS Stock No.: 670-4010Brand: MolexManufacturers Part No.: 50-84-1040
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

MLX

Body Orientation

Straight

Country of Origin

India

Product details

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)

Stock information temporarily unavailable.

P.O.A.

Molex, MLX Male Connector Housing, 4 Way, 1 Row
Select packaging type

P.O.A.

Molex, MLX Male Connector Housing, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

MLX

Body Orientation

Straight

Country of Origin

India

Product details

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)