Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
MLX
Body Orientation
Straight
Country of Origin
India
Product details
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Molex, MLX Male Connector Housing, 4 Way, 1 Row
Select packaging type
Standard
10
P.O.A.
Molex, MLX Male Connector Housing, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)
Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
MLX
Body Orientation
Straight
Country of Origin
India
Product details
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
You may be interested in

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Box) (ex VAT)