Molex, MLX Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row

RS Stock No.: 797-9039Brand: MolexManufacturers Part No.: 50-84-2152
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

15

Number Of Rows

3

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

MLX

For Use With

MLX Crimp Terminal 42023, MLX Crimp Terminal 42024

Body Orientation

Straight

Length

26.67mm

Width

28.45mm

Housing Material

Nylon

Country of Origin

India

Product details

Crimp Terminal Housing Receptacle, 42022 Series

A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.

Molex MLX Series (0.084in./2.13mm Ø)

Stock information temporarily unavailable.

P.O.A.

Molex, MLX Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
Select packaging type

P.O.A.

Molex, MLX Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

15

Number Of Rows

3

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

MLX

For Use With

MLX Crimp Terminal 42023, MLX Crimp Terminal 42024

Body Orientation

Straight

Length

26.67mm

Width

28.45mm

Housing Material

Nylon

Country of Origin

India

Product details

Crimp Terminal Housing Receptacle, 42022 Series

A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.

Molex MLX Series (0.084in./2.13mm Ø)