Technical documents
Specifications
Brand
MolexGender
Female
Mounting Type
Through Hole
USB Type
Mini B
Termination Method
Solder
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
30.0 V
Series
On-The-Go
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
500075
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
Mounting Type
Through Hole
USB Type
Mini B
Termination Method
Solder
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
30.0 V
Series
On-The-Go
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
500075
Country of Origin
Malaysia