Molex, 500901 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 670-2430Brand: MolexManufacturers Part No.: 500901-0801
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.6mm

Width

1.93mm

Depth

14.5mm

Series Number

500901

Dimensions

14.6 x 1.93 x 14.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

TRANSFLASH

Product details

TransFlash Memory Card

For use with 500901 Series TransFlash card.

Memory Card Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex, 500901 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Select packaging type

P.O.A.

Molex, 500901 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.6mm

Width

1.93mm

Depth

14.5mm

Series Number

500901

Dimensions

14.6 x 1.93 x 14.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

TRANSFLASH

Product details

TransFlash Memory Card

For use with 500901 Series TransFlash card.

Memory Card Connectors

You may be interested in