Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Pico-Clasp Connector Housing
Series
PICO-CLASP
Minimum Wire Size mm²
0.04mm²
Termination Method
Crimp or Compression
Maximum Wire Size mm²
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Series Number
501334
Country of Origin
Japan
Product details
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Pico-Clasp Connector Housing
Series
PICO-CLASP
Minimum Wire Size mm²
0.04mm²
Termination Method
Crimp or Compression
Maximum Wire Size mm²
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Series Number
501334
Country of Origin
Japan
Product details
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.